Stmicroelectronics ST72F324BK2TCXS technical specifications.
| Package/Case | LQFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | STR7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK2TCXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.