The ST72F324LK6B6 is an 8-bit microcontroller from Stmicroelectronics. It features 32KB of FLASH memory and supports SPI and SCI interfaces. The device has 24 I/Os and an internal oscillator. It is available in a through-hole SDIP package and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics ST72F324LK6B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324LK6B6 to view detailed technical specifications.
No datasheet is available for this part.