Stmicroelectronics ST7FL05YMAE technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FL05YMAE to view detailed technical specifications.
No datasheet is available for this part.