The ST7FLITE20F1B6 is an 8KB SPI FLASH microcontroller with an 8-bit data bus. It features a DIP package and is designed to operate over a temperature range of -40°C to 85°C. The device has 15 I/Os and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. It has an internal oscillator and is available in a 20-pin package, packaged in a rail or tube format.
Stmicroelectronics ST7FLITE20F1B6 technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE20F1B6 to view detailed technical specifications.
No datasheet is available for this part.