Stmicroelectronics ST7FLITEU09U6 technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLITEU09U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.