Stmicroelectronics ST92F150-EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, SCI |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | ST92F150 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.