
The STA1052N1TR is a surface-mount microcontroller from Stmicroelectronics. It features an ARM core architecture and supports multiple interfaces, including I2C, SPI, USB, and UART. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It is available in a 500-piece tape and reel packaging.
Stmicroelectronics STA1052N1TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA1052N1TR to view detailed technical specifications.
No datasheet is available for this part.
