The STA1052S1-TR microcontroller is a surface-mount component featuring a 128-pin FBGA package. It operates over a wide temperature range of -40°C to 85°C, making it suitable for use in various applications. This device supports multiple interfaces, including I2C, SPI, USB, CAN, IrDA, MMC, SSP, UART, and USART. It is available in trays of 500 units, providing a convenient packaging option for designers and engineers.
Stmicroelectronics STA1052S1-TR technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | STA1052 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA1052S1-TR to view detailed technical specifications.
No datasheet is available for this part.