The START499 from Stmicroelectronics is a transistor packaged in a SOT-343 surface mount device. It has a collector-emitter breakdown voltage of 4.5V and a maximum collector current of 600mA. The device can dissipate up to 600mW of power. It is RoHS compliant but does not meet SVHC requirements. The START499 operates at frequencies up to 1.8GHz.
Stmicroelectronics START499 technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Frequency | 1.8GHz |
| Max Collector Current | 600mA |
| Max Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START499 to view detailed technical specifications.
No datasheet is available for this part.