
Stmicroelectronics STB16NF25 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.49nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB16NF25 to view detailed technical specifications.
No datasheet is available for this part.