Stmicroelectronics STB60NS04ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 15mR |
| Gate to Source Voltage (Vgs) | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STB60NS04ZT4 to view detailed technical specifications.
No datasheet is available for this part.