Stmicroelectronics STC03DE220HP technical specifications.
| Package/Case | TO-247-4 |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 2.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE220HP to view detailed technical specifications.
No datasheet is available for this part.