Stmicroelectronics STD616AT4 technical specifications.
| Package/Case | TO-252 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 17 |
| Max Collector Current | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STD616A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD616AT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.