Stmicroelectronics STD83003-1 technical specifications.
| Collector Base Voltage (VCBO) | 700V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD83003-1 to view detailed technical specifications.
No datasheet is available for this part.