Stmicroelectronics STDP9310-BB technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STDP9310-BB to view detailed technical specifications.
No datasheet is available for this part.