Stmicroelectronics STE1000P technical specifications.
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STE1000P to view detailed technical specifications.
No datasheet is available for this part.