Stmicroelectronics STE70IE120 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STE70IE120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.