Stmicroelectronics STEVAL-CCA043V1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 18V |
| Output Power | 25W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA043V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.