Stmicroelectronics STEVAL-ILH005V2 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 380mA |
| Output Voltage | 420V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILH005V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.