Stmicroelectronics STEVAL-ILL018V3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 400mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL018V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.