Stmicroelectronics STEVAL-MKI093V1 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Output Type | Digital |
| Packaging | Bulk |
| Series | STEVAL-MKI093V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI093V1 to view detailed technical specifications.
No datasheet is available for this part.