
Stmicroelectronics STGP19NC60K technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STGP19NC60K |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP19NC60K to view detailed technical specifications.
No datasheet is available for this part.
