
The STMicroelectronics STHS4257A1M6F is a single-channel operational amplifier with a maximum supply voltage of -100V and a minimum supply voltage of 300mV. It is packaged in a SOIC package with a depth of 4mm and a length of 5mm. The device is designed to operate within a temperature range of -40°C to 85°C. The maximum power dissipation is 12.95W. The STHS4257A1M6F is RoHS compliant and available in quantities of 2500 per reel.
Stmicroelectronics STHS4257A1M6F technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | -100V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 330uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHS4257A1M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.