
Stmicroelectronics STLC3080S technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 960 |
| Series | STLC3080 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC3080S to view detailed technical specifications.
No datasheet is available for this part.