
Stmicroelectronics STLC60133TR technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | STLC60133 |
| Slew Rate | 400V/µs |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC60133TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
