Stmicroelectronics STLVD210BFR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Drivers | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STLVD210B |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVD210BFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.