Stmicroelectronics STLVDS3487BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 11.54mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS3487BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.