The STM1001MWX6 is a surface mount IC with a maximum power dissipation of 320mW and a maximum supply current of 15uA. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOT-23 case and is available on tape and reel. It does not feature a watchdog timer or radiation hardening.
Stmicroelectronics STM1001MWX6 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM1001MWX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.