Stmicroelectronics STM32F100RCT6D technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | External |
| Number of I/Os | 51 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 11 |
| Peripherals | PWM, DMA |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RCT6D to view detailed technical specifications.
No datasheet is available for this part.