The STM32F100VCT6DTR is a 24MHz ARM Cortex-M3 microcontroller with 256KB of FLASH memory and 256KB of RAM. It is packaged in a LQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 3.6V.
Stmicroelectronics STM32F100VCT6DTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 11 |
| Packaging | Tape and Reel |
| RAM Size | 24KB |
| RoHS | Compliant |
No datasheet is available for this part.