The STM32F102R8T6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 48MHz. It features 64KB of FLASH memory and 10KB of RAM. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW. It supports multiple interfaces, including I2C, SPI, USB, and USART. The microcontroller has 51 programmable I/O pins and 3 timers/counters. It is RoHS compliant and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F102R8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |