The STM32F401VCT6U is a 32-bit ARM microcontroller with a maximum operating frequency of 84MHz. It features 256KB of FLASH memory and 64KB of RAM. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The microcontroller has 81 programmable I/Os and 8 timers/counters. It supports various interfaces including I2C, SPI, I2S, and USART.
Stmicroelectronics STM32F401VCT6U technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, I2S, USART |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VCT6U to view detailed technical specifications.
No datasheet is available for this part.