The STM32F439ZIT6U is a high-performance microcontroller based on the ARM Cortex-M4 core, operating at a frequency of 168MHz. It features 14 timers/counters and 260KB of RAM. The device is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. The microcontroller is powered by a supply voltage between 1.8V and 3.6V.
Stmicroelectronics STM32F439ZIT6U technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Timers/Counters | 14 |
| Packaging | Tray |
| RAM Size | 260KB |
| RoHS | Compliant |
No datasheet is available for this part.