The STM6719TEWB6F is a surface mount microcontroller with a maximum power dissipation of 675mW and a maximum supply current of 35uA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SOT-23 case and is suitable for use in low-power applications.
Stmicroelectronics STM6719TEWB6F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719TEWB6F to view detailed technical specifications.
No datasheet is available for this part.