
The STM817LDS6F is a simple reset/power-on reset IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is available in a TSSOP package and is mounted via surface mount. It monitors a single voltage and has an operating supply current of 60uA. The reset is active low and has a timeout of 140ms. The device is RoHS compliant and has a threshold voltage of 4.65V.
Stmicroelectronics STM817LDS6F technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM817LDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.