Stmicroelectronics STMBTW68800RG technical specifications.
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMBTW68800RG to view detailed technical specifications.
No datasheet is available for this part.