The STML4963D is a single output voltage regulator with a maximum input voltage of 46V and an output voltage of 36V. It operates over a temperature range of -40°C to 150°C. The device is designed for surface mount applications. The regulator has one output and is supplied with a maximum voltage of 46V. It is manufactured by STmicroelectronics.
Stmicroelectronics STML4963D technical specifications.
| Package/Case | SO |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML4963D to view detailed technical specifications.
No datasheet is available for this part.