Stmicroelectronics STML6392DTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML6392DTR to view detailed technical specifications.
No datasheet is available for this part.