Stmicroelectronics STML6902D013TR technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML6902D013TR to view detailed technical specifications.
No datasheet is available for this part.