The STMLM317LZAP is a single output adjustable positive voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a TO-92 package and is mounted through a hole. The regulator has one output and is capable of producing an output voltage of up to 37V. The reference voltage is 1.3V.
Stmicroelectronics STMLM317LZAP technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Reference Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMLM317LZAP to view detailed technical specifications.
No datasheet is available for this part.