The STMPE16M31 is a surface mount IC with a QFN package, measuring 4.15mm in length and width, and 0.82mm in height. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 1.95V. The device features I2C and serial interfaces, making it suitable for various applications.
Stmicroelectronics STMPE16M31 technical specifications.
| Package/Case | QFN |
| Height | 0.82mm |
| Interface | I2C, Serial |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.95V |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE16M31 to view detailed technical specifications.
No datasheet is available for this part.