The STMPE811 is an 8-bit I2C serial interface from Stmicroelectronics. It operates at a supply voltage of 3.3V and is available in a QFN package. The device has a height of 0.95mm, length of 3.15mm, and width of 1.5mm. It is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C.
Stmicroelectronics STMPE811 technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Resolution | 8b |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE811 to view detailed technical specifications.
No datasheet is available for this part.