
Stmicroelectronics STMPE812ABJR technical specifications.
| Data Rate | 400Kbps |
| Interface | I2C, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | S-Touch™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPE812ABJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.