The STMST62T09CM6 is an 8-bit microcontroller from Stmicroelectronics with 1KB of EPROM memory and 64 bytes of RAM. It operates at a maximum frequency of 8MHz and is packaged in a SOP package. The device can withstand operating temperatures between -40°C and 85°C and has a maximum power dissipation of 500mW. It features 12 programmable I/O lines and one timer/counter. The microcontroller is suitable for a variety of applications requiring a compact and efficient 8-bit processor.
Stmicroelectronics STMST62T09CM6 technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 1KB |
| Memory Type | EPROM |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| RAM Size | 64B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STMST62T09CM6 to view detailed technical specifications.
No datasheet is available for this part.