Stmicroelectronics STMSTGD10NC60KDT4 technical specifications.
| Package/Case | DPAK |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Collector Current | 20A |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTGD10NC60KDT4 to view detailed technical specifications.
No datasheet is available for this part.