The STM32F100C4T6B is a 32-bit ARM microcontroller with 16KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 24MHz and features a data bus width of 32 bits. The device is packaged in a LQFP package and is suitable for use in applications requiring a high level of performance and reliability. The microcontroller is capable of operating over a temperature range of -40°C to 85°C and has a maximum power dissipation of 363mW. It also features 37 programmable I/O pins and 6 timers/counters, as well as a watchdog timer for added reliability.
Stmicroelectronics STMSTM32F100C4T6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100C4T6B to view detailed technical specifications.
No datasheet is available for this part.