The STM32F100C4T7B is a 32-bit ARM microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 24MHz maximum frequency and a 16KB memory size with a memory type of FLASH. The device has 37 programmable I/Os and 6 timers/counters. It also includes a watchdog timer and supports I2C, SPI, and USART interfaces. The microcontroller is packaged in a LQFP package and has a maximum power dissipation of 363mW.
Stmicroelectronics STMSTM32F100C4T7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.