The STM32F100C8T7B is a 32-bit ARM Cortex-M3 microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 363mW. The device features 37 programmable I/Os and 7 timers/counters. It supports I2C, SPI, and USART interfaces. The microcontroller is available in an LQFP package and operates over a temperature range of -40°C to 105°C.
Stmicroelectronics STMSTM32F100C8T7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100C8T7B to view detailed technical specifications.
No datasheet is available for this part.