The STM32F100R4H6B is a 32-bit ARM microcontroller with 16KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 308mW. The device is packaged in a TFBGA and has a maximum operating temperature of 85°C. It features 51 programmable I/O pins and 6 timers/counters, as well as a watchdog timer. The microcontroller supports I2C, SPI, and USART interfaces.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM32F100R4H6B technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 308mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |