The STM32F100RCT6 is a 32-bit ARM microcontroller with 256KB of FLASH memory and 24KB of RAM. It operates at a maximum frequency of 24MHz and has a temperature range of -40°C to 85°C. The device features 51 programmable I/Os and 11 timers/counters, and supports I2C, SPI, UART, and USART interfaces.
Stmicroelectronics STMSTM32F100RCT6!A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| RAM Size | 24KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100RCT6!A to view detailed technical specifications.
No datasheet is available for this part.